Infineon BGA622E6327 technical specifications.
| Package/Case | SOT-343-4 |
| Frequency | 500MHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Power Dissipation | 35mW |
| Noise Figure | 1dB |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.75V |
| P1dB | -16.5dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1.575GHz |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA622E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.