Infineon BGA622H6820XTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Frequency | 500MHz |
| Gain | 13.6dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Noise Figure | 1.05dB |
| Operating Supply Current | 10mA |
| P1dB | -13dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA622H6820XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
