Infineon BGA622L7E6327XTSA1 technical specifications.
| Frequency | 6GHz |
| Gain | 17.5dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35mW |
| Mount | Surface Mount |
| Noise Figure | 0.95dB |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 6 GHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.75V |
| P1dB | -20dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 35mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.8mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA622L7E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
