Infineon BGA628L7E6327 technical specifications.
| Frequency | 400MHz |
| Gain | 21.5dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35mW |
| Noise Figure | 0.75dB |
| Operating Frequency | 400 MHz to 6 GHz |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 3.5V |
| P1dB | -20.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 10mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA628L7E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.