Infineon BGA700L16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Number of Functions | 2 |
| Supply Current-Max | 24 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGA700L16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.