Infineon BGA711L7E6327 technical specifications.
| Frequency | 2.1GHz |
| Gain | 17dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Number of Channels | 1 |
| Operating Frequency | 1.9 GHz to 2.1 GHz |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 2.8V |
| P1dB | -8dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | BGA711L7 |
| Supply Current | 3.6mA |
| Test Frequency | 2.1GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA711L7E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
