Infineon BGA713L7E6327 technical specifications.
| Frequency | 768MHz |
| Gain | 15.5dB |
| Noise Figure | 1.1dB |
| Operating Supply Current | 4.8mA |
| P1dB | -7dBm |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | BGA713L7 |
| Test Frequency | 700MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA713L7E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
