
The BGA715L7E6327 is a RF amplifier with a frequency of 1.575GHz and a gain of 20dB. It operates at a supply voltage of 1.8V and a supply current of 3.3mA. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format with a package quantity of one. The BGA715L7E6327 is a part of the BGA715L7 series.
Infineon BGA715L7E6327 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 1.575GHz |
| Gain | 20dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Noise Figure | 0.75dB |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 1.8V |
| P1dB | -15.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | BGA715L7 |
| Supply Current | 3.3mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA715L7E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
