Infineon BGA715N7E6330 technical specifications.
| Frequency | 1.615GHz |
| Gain | 20dB |
| Noise Figure | 0.7dB |
| Operating Supply Current | 3.3mA |
| P1dB | -15.5dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Test Frequency | 1.575GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BGA715N7E6330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
