The BGA725L6 is a single-function IC from Infineon, designed to operate within a temperature range of -40 to 85°C. It features a 6-pin BCC package with terminals positioned on the bottom. The device has a nominal supply voltage of 1.8V and is classified as an industrial-grade component. The IC measures 0.7mm in width and 1.1mm in length. It is suitable for use in various applications, including cellular ICs.
Infineon BGA725L6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B6 |
| Width | 0.7 |
| Length | 1.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGA725L6 to view detailed technical specifications.
No datasheet is available for this part.