Infineon BGA734L16E6327 technical specifications.
| Frequency | 800MHz |
| Gain | 16.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 3.5mA |
| Noise Figure | 1dB |
| Number of Channels | 3 |
| Operating Frequency | 800 MHz to 2.1 GHz |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 2.8V |
| P1dB | -10dBm |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Supply Current | 3.5mA |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA734L16E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
