Infineon BGA734L16E6327XTSA1 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 2.17GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BGA734L16E6327XTSA1 to view detailed technical specifications.
No datasheet is available for this part.