Infineon BGA751L7E6327 technical specifications.
| Frequency | 900MHz |
| Gain | 15.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Noise Figure | 1.05dB |
| Operating Frequency | 800 MHz to 900 MHz |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 3V |
| P1dB | -5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | BGA751L7 |
| Supply Current | 500uA |
| Test Frequency | 800MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA751L7E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
