The BGA758L7E6327 is a 6GHz RF amplifier with a gain of 12.5dB. It operates within a temperature range of -65°C to 85°C and requires a supply voltage of 3.3V at a current of 7mA. The amplifier has a maximum power dissipation of 48mW and a noise figure of 13dB. It is available in a tape and reel packaging format.
Infineon BGA758L7E6327 technical specifications.
| Frequency | 6GHz |
| Gain | 12.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 48mW |
| Noise Figure | 13dB |
| Operating Frequency | 5 GHz to 6 GHz |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3.3V |
| P1dB | -3.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 7mA |
| Test Frequency | 5.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA758L7E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
