Infineon BGA771L16E6327 technical specifications.
| Package/Case | SIL |
| Frequency | 900MHz |
| Gain | 16.1dB |
| Noise Figure | 1.1dB |
| Operating Supply Current | 3.4mA |
| P1dB | -6dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA771L16E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.