Infineon BGA777L7E6327 technical specifications.
| Frequency | 2.7GHz |
| Gain | 16.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Noise Figure | 1.2dB |
| Operating Frequency | 2.65 GHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.8V |
| P1dB | -11dBm |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Series | BGA777L7 |
| Supply Current | 10mA |
| Test Frequency | 2.3GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA777L7E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
