Infineon BGA777L7E6327XTSA1 technical specifications.
| Frequency | 2.7GHz |
| Gain | 16.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.2dB |
| Operating Supply Current | 10mA |
| P1dB | -11dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 2.3GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA777L7E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.