The BGA7L1BN6 is an industrial-grade RF IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 6-pin package with a bottom terminal position and measures 0.7mm in width and 1.1mm in length. The IC operates at a nominal supply voltage of 2.8 volts and is designed for industrial applications.
Infineon BGA7L1BN6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B6 |
| Width | 0.7 |
| Length | 1.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGA7L1BN6 to view detailed technical specifications.
No datasheet is available for this part.