The BGA7L1N6E6327XTSA1 is an industrial-grade IC with a 1.8V supply voltage and a temperature range of -40 to 85°C. It has 6 terminals and is packaged in a 0.70 x 1.10 mm R-PDSO-N6 package. The IC is RoHS compliant and has a dual terminal position. It is designed for specialized telecom applications.
Infineon BGA7L1N6E6327XTSA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.7 |
| Length | 1.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGA7L1N6E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.