Infineon BGA825L6SE6327XTSA1 technical specifications.
| Frequency | -1.615GHz |
| Gain | 17dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Noise Figure | 0.6dB |
| Operating Supply Current | 4.8mA |
| P1dB | -10dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA825L6SE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
