
Infineon BGA915N7E6327XTMA1 technical specifications.
| Frequency | 1.57542GHz |
| Gain | 15.5dB |
| Max Frequency | 1.615GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72mW |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Noise Figure | 0.7dB |
| Number of Channels | 1 |
| Operating Supply Current | 4.4mA |
| Operating Supply Voltage | 3V |
| P1dB | -5dBm |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA915N7E6327XTMA1 to view detailed technical specifications.
No datasheet is available for this part.
