Infineon BGA925L6E6327XTSA1 technical specifications.
| Package/Case | DFN |
| Frequency | 1.615GHz |
| Gain | 15.8dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 72mW |
| Mount | Surface Mount |
| Noise Figure | 0.65dB |
| Operating Supply Current | 4.8mA |
| P1dB | -8dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA925L6E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
