Infineon BGB540E6327 technical specifications.
| Package/Case | SOT-343-4 |
| Collector Emitter Breakdown Voltage | 3.5V |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 3.5V |
| Max Collector Current | 30mA |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGB540E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
