Infineon BGB717L7ESDE6327 technical specifications.
| Frequency | 108MHz |
| Gain | 12dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Noise Figure | 1dB |
| Operating Frequency | 76 MHz to 108 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 4V |
| P1dB | -5.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGB717L7ESDE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.