Infineon BGB717L7ESDE6327XTSA1 technical specifications.
| Frequency | -1GHz |
| Gain | 12dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Number of Channels | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3V |
| P1dB | -5.5dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGB717L7ESDE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
