Infineon BGB717L7ESDE6433XT technical specifications.
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 4V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGB717L7ESDE6433XT to view detailed technical specifications.
No datasheet is available for this part.