Infineon BGB719N7ESDE6327XTMA1 technical specifications.
| Contact Plating | Tin, Silver |
| Frequency | -1GHz |
| Gain | 13.5dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 1.2dB |
| Operating Supply Current | 2.8mA |
| P1dB | -6dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGB719N7ESDE6327XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.