Infineon BGB741L7ESD technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Supply Current-Max | 7.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGB741L7ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.