
Single RF amplifier operating up to 5GHz, featuring 19dB gain and a 1dB noise figure at 1.5GHz. This surface mount component offers a wide operating temperature range from -55°C to 150°C and a low operating supply current of 30mA. It is RoHS compliant and halogen-free, with tin matte contact plating.
Infineon BGB741L7ESDE6327XTSA1 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 30MHz |
| Gain | 19dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Operating Supply Current | 30mA |
| P1dB | -6.5dBm |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGB741L7ESDE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
