Infineon BGF100E6327 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGF100E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.