Infineon BGF106CE6328 technical specifications.
| Attenuation Value | 16.9dB |
| ESD Protection | Yes |
| Height | 0.026inch |
| Length | 0.047inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGF106CE6328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
