Infineon BGF106CE6328XTSA1 technical specifications.
| Attenuation Value | 16.9dB |
| Package/Case | 100 |
| Contact Plating | Copper, Tin, Silver |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BGF106CE6328XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.