Infineon BGF108LE6328 technical specifications.
| Attenuation Value | 45dB |
| Current | 25mA |
| ESD Protection | Yes |
| Height | 0.026inch |
| Length | 0.083inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Voltage Rating | 5V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGF108LE6328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.