Infineon BGF109CE6328XTSA1 technical specifications.
| Attenuation Value | 45dB |
| Depth | 2.07mm |
| ESD Protection | Yes |
| Length | 1.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Flat |
| Voltage Rating | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BGF109CE6328XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.