Infineon BGF119E6329 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGF119E6329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.