Infineon BGF120AE6327XTSA1 technical specifications.
| Capacitance | 1.5pF |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.3V |
| RoHS Compliant | Yes |
| Working Voltage | 5.3V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGF120AE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.