Infineon BGF148E6327XTSA1 technical specifications.
| Contact Plating | Tin |
| Depth | 1.8mm |
| Length | 1.95mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGF148E6327XTSA1 to view detailed technical specifications.
No datasheet is available for this part.