The BGM1043N7E6327XUSA1 is a specialized telecom IC from Infineon, featuring a frequency of 1.57542GHz and a gain of 15.1dB. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 90mW. The IC is lead-free and halogen-free, and is packaged in a cut tape format for surface mount applications. It is compliant with RoHS regulations and has an operating supply current of 4mA.
Infineon BGM1043N7E6327XUSA1 technical specifications.
| Contact Plating | Tin, Silver |
| Frequency | 1.57542GHz |
| Gain | 15.1dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Operating Supply Current | 4mA |
| P1dB | -6dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1.60538GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGM1043N7E6327XUSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.