The BGM15LA12E6327XTSA1 is an industrial temperature single function IC from Infineon. It has a nominal supply voltage of 2.8V and is packaged in a 1.9 x 1.1mm ROHS compliant package. The IC operates over a temperature range of -40 to 85 degrees Celsius. It has 12 terminals and is mounted on the bottom. The BGM15LA12E6327XTSA1 is a specialized telecom IC designed for industrial applications.
Infineon BGM15LA12E6327XTSA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B12 |
| Width | 1.1 |
| Length | 1.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGM15LA12E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.