Infineon BGM781N11E6327 technical specifications.
| Package/Case | Module |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Noise Figure | 1.7dB |
| Operating Frequency | 1.57542 GHz |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | BGM781N11 |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGM781N11E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.