
SPDT RF Switch operating from 30MHz to 3GHz. Features 0.5dB insertion loss and 15dB isolation. Surface mount DFN package with Nickel/Gold contact plating, measuring 2.3mm x 1.5mm x 0.35mm. Supports 2.4V to 3.6V supply voltage, with a typical operating voltage of 2.8V. Halogen and Lead Free, RoHS and REACH SVHC compliant.
Infineon BGS12AL74E6327XTSA1 technical specifications.
| Package/Case | DFN |
| Contact Plating | Nickel, Gold |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max Frequency | 3GHz |
| Min Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BGS12AL7 |
| Throw Configuration | SPDT |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS12AL74E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
