Infineon BGS13SL9E6327XTSA1 technical specifications.
| Frequency | 3GHz |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Insertion Loss | 0.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Frequency | 0.1 GHz to 3 GHz |
| Operating Supply Current | 140uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | SP3T |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BGS13SL9E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.