
The BGS14AN16E6327XTSA1 is a SP4T switch from Infineon with an operating supply voltage of 4.7V and an impedance of 50R. It is designed for surface mount applications and operates within a temperature range of -30°C to 85°C. The switch is lead-free and halogen-free, and is packaged on a tape and reel with 3000 units per reel. It is RoHS compliant and suitable for use in telecom applications.
Infineon BGS14AN16E6327XTSA1 technical specifications.
| Contact Plating | Tin |
| Halogen Free | Halogen Free |
| Impedance | 50R |
| Insertion Loss | 0.34dB |
| Insertion Loss | 0.69dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.69GHz |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS14AN16E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
