Infineon BGS15AN16E6327XTSA1 technical specifications.
| Contact Plating | Tin |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Insertion Loss | 0.34dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.7V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS15AN16E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.