
Infineon BGSF18DM20E6327XUMA1 technical specifications.
| Contact Plating | Gold |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGSF18DM20E6327XUMA1 to view detailed technical specifications.
No datasheet is available for this part.
