Infineon BGSF18DM20E6727XUMA1 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 2.7GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGSF18DM20E6727XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.