This industrial RF transceiver features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and a single function. The device is packaged in a 16-pin S-PBCC-B16 package and has a width and length of 2.4mm. It operates at a nominal supply voltage of 3.3V.
Infineon BGT24LTR11N16E6327XTSA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B16 |
| Width | 2.4 |
| Length | 2.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGT24LTR11N16E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.