Infineon BGT24MR2E6327XUMA1 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin |
| Frequency | -24.25GHz |
| Gain | 26dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Frequency | 24 GHz to 24.25 GHz |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGT24MR2E6327XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
