
RF Transceiver IC, operating at 3.3V, features a 26dB gain and a frequency range up to 26GHz. This surface mount component is housed in a VQFN package with tin contact plating. It offers a wide operating temperature range from -40°C to 105°C and is both lead-free and halogen-free, ensuring RoHS compliance. Packaged in cut tape for 1000 units.
Infineon BGT24MTR11E6327XUMA1 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin |
| Frequency | -26GHz |
| Gain | 26dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGT24MTR11E6327XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
