Infineon BGT60E6327 technical specifications.
| Number of Terminals | 119 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B119 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGT60E6327 to view detailed technical specifications.
No datasheet is available for this part.